JCC35DTBH

Heilind Number:SULJCC35DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DTBH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DTBH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DTBH

Detailed Description

Introducing SKU JCC35DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and right-angle orientation, it offers seamless integration onto PCBs. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The gold-plated Beryllium Copper contacts provide excellent signal integrity. This connector, with 70 positions and a clearance hole mount type, is perfect for high-density PCB designs. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Ideal for aerospace, telecommunications, and industrial applications, the JCC35DTBH is a top choice for reliable and high-speed connectivity.