JCC35DTBS

Heilind Number:SULJCC35DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DTBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DTBS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DTBS

Detailed Description

This PA9T & Beryllium Copper Board to Board PCB Connector, with SKU JCC35DTBS, offers reliable connectivity for high-performance applications. Featuring a female gender, it is designed for a 2-row configuration with a side hole mount type and thru-hole termination method, ensuring secure placement. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation facilitate convenient and space-saving installations. With 70 positions and a tail length of 4.57mm (.18 in), it enables versatile connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for densely populated PCBs. Termination plating in Matte Tin ensures reliable soldering connections. This connector belongs to the category of high-quality Board to Board PCB Connectors, fulfilling the needs of demanding applications. (Character count: 1003)