| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC35DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC35DTBT |
JCC35DTBT
| Heilind Number: | SULJCC35DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC35DTBT |
| ECAD Model: |
Specifications
Detailed Description
The JCC35DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and right-angle orientation offer secure installation and space-saving benefits. The 70 gold-plated contact positions, utilizing loop bellow contact type, guarantee low contact resistance and high durability. Operating flawlessly within a wide temperature range of -65 to 150 °C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the JCC35DTBT for exceptional performance and longevity in your electronic systems.

