JCC35DTKD

Heilind Number:SULJCC35DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DTKD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DTKD

Detailed Description

The JCC35DTKD is a high-performance board-to-board and card edge connector designed for demanding applications. With its PA9T housing and Beryllium Copper contacts plated with gold, it ensures reliable conductivity and durability. Featuring two rows with a total of 70 positions, this connector offers ample connectivity options. The Thru Hole termination method and Clearance Hole mount type facilitate easy and secure installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for use in harsh environments. The connector's Loop Bellow contact type and straight orientation further enhance its functionality. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Matte Tin termination plating adds to its resilience. Whether in aerospace, defense, or industrial settings, the JCC35DTKD guarantees exceptional performance.