| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC35DTKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC35DTKI |
JCC35DTKI
| Heilind Number: | SULJCC35DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC35DTKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC35DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring 70 positions in a compact form factor, it is perfect for densely populated PCBs. The beryllium copper contacts with gold plating offer excellent conductivity and durability, while the matte tin termination provides secure soldering. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its threaded mount type and straight orientation make installation easy and efficient. Trust in the JCC35DTKI for high-reliability connections in your electronic systems.

