JCC35DTMS

Heilind Number:SULJCC35DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DTMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DTMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DTMS

Detailed Description

The JCC35DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures both durability and reliable conductivity. With an amperage rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The connector, with a right-angle, side-hole mount type, offers convenient installation on PCBs. Its gold-plated Beryllium Copper contacts guarantee optimal signal transmission. With 70 positions across two rows, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The Matte Tin termination plating adds further robustness. Ideal for aerospace, defense, and industrial applications, the JCC35DTMS is a reliable choice for high-reliability circuit connections.