| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC35DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC35DTMT |
JCC35DTMT
| Heilind Number: | SULJCC35DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC35DTMT |
| ECAD Model: |
Specifications
Detailed Description
The JCC35DTMT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring beryllium copper contacts with gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation make it suitable for compact designs. With 70 positions and a threaded mount type, it provides secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is perfect for harsh environments. Its matte tin termination plating ensures durability. Ideal for industrial and aerospace applications, the JCC35DTMT guarantees high performance and reliability.

