JCC36DCKD

Heilind Number:SULJCC36DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DCKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DCKD

Detailed Description

The JCC36DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 72 positions, it ensures secure and reliable connections. The female gender and straight orientation make it easy to integrate into circuit boards. With a clearance hole mount type and thru-hole termination method, installation is efficient. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage of 700VAC, it is suitable for a wide range of environments. The loop bellow contact type and matte tin termination plating further enhance its performance. Perfect for hi-rel industries, this connector, with a compact height of 15.49mm and width of 9.4mm, is a reliable choice for your connectivity needs.