JCC36DCKI

Heilind Number:SULJCC36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DCKI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DCKI

Detailed Description

Introducing the JCC36DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and thru-hole termination method offer secure attachment to PCBs. Its 72 gold-plated contact positions, rated for 3A and 700VAC, guarantee efficient power and signal transmission. The loop bellow contact type and straight orientation provide easy mating. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse industrial settings. The Matte Tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, it fits compactly on boards. Perfect for aerospace, defense, and industrial applications, the JCC36DCKI is the ultimate solution for high-reliability connectivity needs.