JCC36DCKN

Heilind Number:SULJCC36DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DCKN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DCKN

Detailed Description

The JCC36DCKN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows and 72 positions, this connector offers reliable connectivity in demanding environments. Constructed with PA9T and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets high-speed and high-power requirements. The termination method of Thru Hole and termination plating of Matte Tin further enhance its stability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial applications. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), allows for space-saving installation. The straight orientation and loop bellow contact type facilitate easy and secure connections. Whether in aerospace, telecommunications, or automotive industries, the JCC36DCKN ensures superior performance and longevity.