JCC36DETH

Heilind Number:SULJCC36DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DETH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DETH

Detailed Description

This high-quality JCC36DETH connector features a durable construction of PA9T and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for various power and signal applications. The female gender, dual-row design with 72 positions, and 2.54mm pitch make it ideal for board-to-board or card edge connections. Termination is easy with its thru-hole mount type and gold-plated contacts, offering excellent conductivity. The cantilever contact type provides secure mating, while the straight orientation and low profile of 10.95mm height ensure convenient installation. Operating in a wide temperature range of -65 to 150°C, this connector is perfect for harsh industrial settings. Its matte tin termination plating enhances durability and RoHS compliance. Trusted for its performance, the JCC36DETH is a top choice for high-reliability applications in the aerospace, defense, and industrial sectors.