JCC36DEYH

Heilind Number:SULJCC36DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DEYH

Detailed Description

The JCC36DEYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable conductivity. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 72 cantilever contacts, made of gold-plated Beryllium Copper, guarantee secure and low-resistance connections. The 2.54mm pitch and thru-hole termination method provide easy and stable installation on PCBs. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the JCC36DEYH for high-reliability performance in critical electronic systems.