JCC36DEYN

Heilind Number:SULJCC36DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DEYN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DEYN

Detailed Description

This female board-to-board PCB connector, with SKU JCC36DEYN, boasts impeccable performance with its PA9T and Beryllium Copper construction, ensuring reliable power transmission up to 3A at 700VAC. Featuring two rows of 72 cantilever contacts plated with gold, it guarantees seamless connectivity with a pitch of 2.54mm. The connector, designed for thru-hole termination, offers a straight orientation with a tail length of 11.18mm for easy installation. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for various industrial applications. With a compact size of 10.95mm in height and 10.16mm in width, it's perfect for space-constrained PCB layouts. Trust in its Matte Tin termination plating for enhanced durability. This high-performance component, falling under the categories of Board-to-Board PCB and Card Edge Connectors, is a must-have for your electronic projects.