JCC36DKAD

Heilind Number:SULJCC36DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKAD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKAD

Detailed Description

The JCC36DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and contact materials made of durable Beryllium Copper with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent safety standards. The two-row design with 72 positions allows for versatile connectivity options, while the cantilever contact type and right-angle orientation optimize space utilization. Its clearance hole mount type and thru-hole termination method make installation easy. With an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust the JCC36DKAD for secure and efficient board-to-board connections.