JCC36DKAS

Heilind Number:SULJCC36DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKAS

Detailed Description

Introducing the JCC36DKAS, a high-performance female board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector ensures reliable performance even in harsh environments. Featuring two rows of 72 cantilever contacts made of PA9T and Beryllium Copper with gold plating, it offers excellent conductivity and durability. The side-hole mount and thru-hole termination method make installation easy and secure. With a pitch of 2.54mm (.1 in) and a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is perfect for space-constrained applications. The Matte Tin termination plating provides added protection against corrosion. Trust the JCC36DKAS for your connectivity needs in aerospace, defense, and other high-reliability industries.