JCC36DKDD

Heilind Number:SULJCC36DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKDD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKDD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKDD

Detailed Description

The JCC36DKDD connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. This female connector offers 72 positions across 2 rows, with a pitch of 2.54mm (.1 in) for easy integration. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and thru-hole termination method provide secure connectivity. Operating in a wide temperature range of -65 to 150°C, it is ideal for use in various industries. The connector's compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it space-efficient on PCBs. Additionally, its clearance hole mount type and matte tin termination plating ensure easy installation and durability. The JCC36DKDD is a top choice for board-to-board and card edge connections, meeting the highest standards of reliability and performance. (Character count: 842)