JCC36DKDH

Heilind Number:SULJCC36DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKDH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKDH

Detailed Description

Introducing the JCC36DKDH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a unique blend of PA9T and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. Its two rows of 72 gold-plated contacts, featuring a cantilever design, offer reliable mating and superior conductivity. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a wide temperature range of -65 to 150 °C, and with a maximum voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact form factor, measuring just 9.4mm in width and 15.49mm in height, saves valuable board space without compromising performance. Trust the JCC36DKDH for secure and efficient board-level connections in aerospace, industrial, and telecommunications systems.