JCC36DKDI

Heilind Number:SULJCC36DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKDI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKDI

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, the SKU JCC36DKDI is a high-performance female connector designed for reliable power transmission. With an amperage rating of 3A and voltage handling capability of 700VAC, it ensures efficient power delivery in demanding applications. The connector, with two rows and 72 positions, offers ample connectivity options with a pitch of 2.54mm (.1 in). Its threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its cantilever contact type and straight orientation further enhance its functionality. With a tail length of 4.06mm (.16 in), connector height of 15.49mm (.61 in), and width of 9.4mm (.37 in), it offers a compact yet efficient solution for board-to-board and card edge connections. The termination plating of matte tin ensures durability and longevity. In conclusion, the JCC36DKDI is a top-of-the-line connector that meets the highest standards of performance and reliability.