JCC36DKDT

Heilind Number:SULJCC36DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKDT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DKDT

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, SKU JCC36DKDT is a high-performance female connector designed for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this threaded mount type connector ensures reliable power transmission. Its two rows of cantilever contacts, plated with gold for enhanced conductivity, offer a total of 72 positions with a pitch of 2.54mm (.1 in). Suitable for through-hole termination, it guarantees secure and durable connections even in harsh environments. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in hi-rel systems like aerospace and defense. Measuring at .61 inches in height and 9.4mm (.37 in) in width, with a tail length of 4.06mm (.16 in), it provides easy installation on PCBs. Terminated with matte tin, it complies with industry standards for RoHS and REACH. The JCC36DKDT is a reliable solution for board-to-board and card edge connections, ensuring optimal performance and durability in critical electronic systems.