JCC36DKED

Heilind Number:SULJCC36DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKED
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DKED

Detailed Description

Introducing the JCC36DKED, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures robust and reliable connectivity. With an amperage rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. Featuring a right-angle orientation and cantilever contact type, it offers efficient signal transmission. The gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. With two rows and 72 positions, it allows for versatile connection possibilities. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Ideal for aerospace, military, and industrial applications, the JCC36DKED is a reliable solution for your connectivity needs.