JCC36DKEH

Heilind Number:SULJCC36DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKEH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKEH

Detailed Description

The JCC36DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a current rating of 3A and voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and cantilever contact type facilitate easy and secure connections. The two-row design with 72 positions offers ample connectivity options. With a pitch of 2.54mm and clearance hole mount type, installation is efficient. Gold-plated Beryllium Copper contacts and matte tin termination plating guarantee excellent conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where high reliability is crucial. With a connector height of 13.97mm and width of 9.4mm, it is compact yet robust. The JCC36DKEH is a top choice for engineers seeking a dependable solution for board-level connectivity.