JCC36DKEI

Heilind Number:SULJCC36DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKEI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKEI

Detailed Description

Introducing our JCC36DKEI, a high-performance PA9T and Beryllium Copper female connector designed for demanding applications. Operating at 3A and 700VAC, this connector offers reliable power transmission. With two rows, threaded mount type, and through-hole termination method, it ensures secure and efficient PCB connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Featuring a cantilever contact type and right-angle orientation, it allows for easy mating in tight spaces. With 72 positions and a pitch of 2.54mm, it enables dense PCB layouts. Its operating temperature range of -65 to 150°C makes it suitable for harsh environments. The connector's compact dimensions of 13.97mm in height and 9.4mm in width, with a tail length of 4.57mm, offer versatility in installation. Terminated with matte tin plating, it ensures long-term reliability. Ideal for board-to-board and card edge connections, the JCC36DKEI is a top choice for high-reliability applications.