| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC36DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC36DKEN |
JCC36DKEN
| Heilind Number: | SULJCC36DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC36DKEN |
| ECAD Model: |
Specifications
Detailed Description
The JCC36DKEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of various electronic systems. Its 2 rows of 72 female contacts, terminated through holes with gold-plated Beryllium Copper cantilever contacts, guarantee secure connections. The right-angle orientation and compact dimensions make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Matte Tin termination plating adds durability. Perfect for industries requiring high-reliability connectors, the JCC36DKEN is the pinnacle of performance and quality.

