JCC36DKES

Heilind Number:SULJCC36DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKES
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKES

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, the SKU JCC36DKES connector is engineered for high-performance connectivity in demanding environments. With a current rating of 3 A and voltage capability of 700 VAC, it ensures reliable power transmission. The female connector, with two rows and a right-angle orientation, offers efficient PCB mating. Its cantilever contact type, made of gold-plated Beryllium Copper, guarantees low contact resistance and high durability. Designed for secure mounting through side holes and termination via thru hole method, it provides stable and lasting connections. With 72 positions and a pitch of 2.54 mm (.1 in), this connector offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The matte tin termination plating enhances solderability, while the compact dimensions of 13.97 mm (.55 in) in height and 9.4 mm (.37 in) in width make it space-efficient. Whether used in Board to Board PCB or Card Edge applications, this connector guarantees high reliability and performance.