JCC36DKET

Heilind Number:SULJCC36DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKET
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKET
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKET

Detailed Description

Introducing the JCC36DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation needs. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity while the matte tin termination plating enhances durability. Its 72 positions, 2.54mm pitch, and 3A amperage rating provide ample connectivity for your PCB requirements. Operating flawlessly in temperatures ranging from -65 to 150°C and with a maximum voltage of 700VAC, this connector is ideal for critical systems. Trust the JCC36DKET for seamless board-to-board connections in aerospace, defense, and other high-reliability applications.