| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC36DKMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC36DKMD |
JCC36DKMD
| Heilind Number: | SULJCC36DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC36DKMD |
| ECAD Model: |
Specifications
Detailed Description
The JCC36DKMD is a high-performance PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The connector, with its 2 rows and 72 positions, offers ample connectivity options. Gold-plated contacts and wire wrap termination method guarantee excellent signal transmission. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy. Matte tin termination plating enhances its longevity. Overall, the JCC36DKMD is a top choice for hi-rel board-to-board and card edge connections.

