JCC36DKMI

Heilind Number:SULJCC36DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKMI

Detailed Description

This high-performance JCC36DKMI connector boasts superior durability and conductivity, making it ideal for demanding electronic applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable operation even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this female connector offers exceptional power transmission. Its threaded mount type and wire wrap termination method provide secure and stable connections. The 72 cantilever contact positions, with gold plating for enhanced signal integrity, guarantee efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy installation on PCBs. Matte Tin termination plating ensures long-term reliability. A must-have in the world of board-to-board and card edge connectors, the JCC36DKMI is a top choice for professionals seeking high-quality connectivity solutions.