| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC36DKND |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC36DKND |
JCC36DKND
| Heilind Number: | SULJCC36DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC36DKND |
| ECAD Model: |
Specifications
Detailed Description
Featuring high-quality PA9T and Beryllium Copper construction, our SKU JCC36DKND is a top-of-the-line female connector designed for optimal performance. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The connector's two rows and 72 positions allow for versatile connectivity, while its cantilever contact type and gold plating guarantee efficient signal transfer. Perfect for demanding environments, it boasts an operating temperature range of -65 to 150°C and a durable matte tin termination plating. Its clearance hole mount type and straddle orientation offer easy installation onto PCBs, making it ideal for board-to-board and card edge connections. With meticulous attention to detail and uncompromising quality, this connector is a must-have for any high-performance electronic system.

