JCC36DKNI

Heilind Number:SULJCC36DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKNI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKNI

Detailed Description

Introducing the JCC36DKNI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial and commercial settings. The female gender, two rows, and threaded mount type make installation easy and secure. Each of the 72 cantilever contacts is plated with gold for optimal signal transfer. The termination method is via card extender, with a tail length of 15.37 mm for efficient connection. Measuring 13.97 mm in height and 9.4 mm in width, this connector offers a compact solution without compromising on performance. With matte tin termination plating, it ensures long-term durability. Whether for aerospace, telecommunications, or other hi-rel applications, the JCC36DKNI is the ideal choice for seamless board-to-board connections.