JCC36DKNN

Heilind Number:SULJCC36DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DKNN

Detailed Description

JCC36DKNN features a high-performance PA9T and Beryllium Copper construction, ideal for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures reliable power transmission. Designed for enhanced connectivity, it boasts two rows and 72 positions with a 2.54mm pitch. The Cantilever contact type with gold plating guarantees efficient signal transfer. Its straddle orientation and card extender termination method offer versatility in installation. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Measuring 13.97mm in height and 9.4mm in width, it fits compactly onto PCBs without compromising functionality. Its Matte Tin termination plating ensures durability, making it a dependable choice for board-to-board and card edge connections in various industries.