JCC36DKNS

Heilind Number:SULJCC36DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKNS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKNS

Detailed Description

The JCC36DKNS is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 72 positions, this connector ensures ample connectivity. It is engineered with PA9T and Beryllium Copper materials, guaranteeing durability and reliable performance. The contact plating of Gold and termination plating of Matte Tin provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for various electronic systems. The cantilever contact type and straddle orientation make it easy to install and use. The connector is optimized for high temperatures, with an operating range of -65 to 150 °C, making it ideal for harsh environments. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), allows for efficient PCB integration. Whether for industrial or commercial applications, the JCC36DKNS ensures secure and stable connections, meeting the highest standards of quality and performance.