JCC36DKRH

Heilind Number:SULJCC36DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKRH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKRH

Detailed Description

Introducing the JCC36DKRH, a high-performance PCB connector designed for critical applications. Featuring PA9T & Beryllium Copper construction, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 72 positions, it offers ample connectivity in a compact form, utilizing a clearance hole mount and card extender termination method for easy installation. The gold-plated cantilever contacts guarantee low contact resistance and optimal signal integrity, while the matte tin termination plating enhances durability. Operating flawlessly in temperature extremes from -65 to 150°C, this connector is ideal for demanding environments. Its straddle orientation and 5.97mm tail length provide versatility in board-to-board connections, making it a must-have component in aerospace, defense, and industrial electronics. Trust in the JCC36DKRH for superior performance and longevity in your mission-critical systems.