JCC36DKRI

Heilind Number:SULJCC36DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKRI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKRI

Detailed Description

Introducing the JCC36DKRI, a high-performance female PCB connector designed for robust board-to-board and card edge connections. Featuring durable PA9T housing and precision-engineered Beryllium Copper contacts plated with gold, this connector ensures reliable signal transmission in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The cantilever contact type and straddle orientation provide secure mating, while the threaded mount type and card extender termination method offer easy installation. With 72 positions and a pitch of 2.54mm (.1in), it allows for efficient connectivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance and longevity. Trust the JCC36DKRI for your high-reliability connectivity needs.