JCC36DKRN

Heilind Number:SULJCC36DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKRN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKRN

Detailed Description

Introducing the JCC36DKRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets the needs of power and signal transmission. The female connector with two rows and 72 positions offers ample connectivity options. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and high durability. The termination method of card extender and termination plating of Matte Tin further enhance its reliability. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the JCC36DKRN for secure and efficient board-to-board connections in your projects.