JCC36DKSD

Heilind Number:SULJCC36DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKSD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKSD

Detailed Description

The JCC36DKSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contact pins guarantee excellent conductivity, while the cantilever contact type and thru-hole termination method offer secure and stable connections. With 72 positions spread across two rows and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity. Whether used in aerospace, defense, or industrial applications, the JCC36DKSD guarantees high reliability and performance.