JCC36DKSN

Heilind Number:SULJCC36DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKSN

Detailed Description

Introducing the JCC36DKSN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a robust construction using PA9T and Beryllium Copper materials, ensuring reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The cantilever contact type and gold plating offer low contact resistance and enhanced durability. Boasting 72 positions across 2 rows, it provides ample connectivity options. The straight orientation and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, automotive, and industrial applications. Trust the JCC36DKSN for seamless and secure board-to-board connections.