| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC36DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC36DKSS |
JCC36DKSS
| Heilind Number: | SULJCC36DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC36DKSS |
| ECAD Model: |
Specifications
Detailed Description
JCC36DKSS – This PA9T & Beryllium Copper female connector, with a 2-row design and side hole mount, offers reliable connectivity in various electronic applications. Featuring Thru Hole termination and cantilever contact type with gold plating, it ensures efficient signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets high-performance standards. The straight orientation, 72 positions, and .19in tail length provide versatility in PCB assembly. Operating in a wide temperature range of -65 to 150°C, it guarantees durability. The compact design, with dimensions of .61in height and 9.4mm width, is suitable for space-constrained installations. RoHS compliant with matte tin termination plating, this connector is ideal for hi-rel environments, making it a vital component in electronic systems.

