JCC36DKST

Heilind Number:SULJCC36DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKST
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKST

Detailed Description

Introducing the JCC36DKST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it is ideal for power and signal transmission. The threaded mount type and through-hole termination method provide secure and stable attachment to PCBs. Each of the 72 female contacts is plated with gold for optimal conductivity, while the cantilever design allows for easy mating. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial systems. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it offers high density connectivity. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the JCC36DKST for rugged, high-reliability board-to-board connections in your critical applications.