JCC36DKUD

Heilind Number:SULJCC36DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKUD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKUD

Detailed Description

Introducing the JCC36DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The connector's two rows of 72 cantilever contacts, made of gold-plated Beryllium Copper, guarantee secure and low-resistance connections. Its clearance hole mount and thru-hole termination method make installation easy and efficient. Operating between -65 and 150°C, it is suitable for a wide range of environments. The right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width allow for space-saving integration on PCBs. Ideal for high-reliability applications, the JCC36DKUD is the perfect choice for engineers seeking top-quality connectivity solutions.