| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC36DKUH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC36DKUH |
JCC36DKUH
| Heilind Number: | SULJCC36DKUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC36DKUH |
| ECAD Model: |
Specifications
Detailed Description
The JCC36DKUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it guarantees safe and efficient performance. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With 72 positions and a pitch of 2.54 mm, it offers ample connectivity options. Matte Tin termination plating enhances durability. Perfect for industries requiring high reliability, such as aerospace and defense, the JCC36DKUH is a top choice for engineers seeking quality and performance in their PCB connections.

