JCC36DKUN

Heilind Number:SULJCC36DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKUN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DKUN

Detailed Description

Introducing SKU JCC36DKUN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a female gender with two rows, allowing for secure and efficient connections. With a 3A amperage and a voltage rating of 700 VAC, it ensures reliable power transmission. The use of PA9T and Beryllium Copper materials, along with gold contact plating, guarantees excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it ideal for compact layouts. With 72 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its termination method through-hole with matte tin plating ensures easy installation on PCBs. The connector's compact dimensions, 13.97mm in height and 9.4mm in width, make it space-efficient. Whether for aerospace, defense, or industrial applications, the JCC36DKUN is a reliable choice for high-reliability connectivity solutions.