JCC36DKUT

Heilind Number:SULJCC36DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DKUT

Detailed Description

Introducing the JCC36DKUT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm (.1 in) and 72 positions, allowing for secure and efficient connections. Its threaded mount type and thru-hole termination method ensure easy and secure installation on PCBs. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a right-angle orientation and a compact design with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it saves space on the PCB. The matte tin termination plating enhances solderability. This connector is RoHS compliant and is ideal for use in industrial, aerospace, and automotive applications. Experience superior quality and performance with the JCC36DKUT.