| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC36DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC36DRAH |
JCC36DRAH
| Heilind Number: | SULJCC36DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC36DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC36DRAH, a high-performance female PCB connector designed for critical applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 72 gold-plated contacts in a right-angle orientation, it offers efficient signal transmission in tight spaces. The Full Bellow contact type and Thru Hole termination method guarantee secure and reliable connections. Operating flawlessly in harsh environments, this connector has an impressive temperature range of -65 to 150°C. Its compact design, with a connector height of 10.95mm and a width of 10.16mm, suits various PCB layouts. Ideal for hi-rel applications, the JCC36DRAH is a top choice for demanding industries.

