JCC36DRAN-S93

Heilind Number:SULJCC36DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRAN-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DRAN-S93

Detailed Description

The JCC36DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures both durability and reliable conductivity. With a pitch of 2.54mm and 0.1-inch spacing, it offers precise connectivity. The connector, with two rows and 72 positions, is ideal for complex circuit designs. Its gold-plated Beryllium Copper contacts guarantee low contact resistance and high signal integrity. The Full Bellow contact type and right-angle orientation facilitate easy mating in tight spaces. With a voltage rating of 700 VAC and a current rating of 3A, it is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 150°C, it is perfect for harsh environments. The matte tin termination plating ensures solderability and longevity. The JCC36DRAN-S93 is RoHS compliant and ready for integration into your next project. Elevate your connectivity with this top-of-the-line PCB connector.