Introducing the JCC36DRAS-S93, a premium board-to-board PCB connector meticulously crafted for exceptional performance in demanding environments. Engineered with PA9T and Beryllium Copper, this connector ensures robust conductivity and durability. Featuring a female gender with two rows and a side hole mount type, it offers versatility in installation. The termination method of Thru Hole guarantees secure and reliable connections. With contact material of Beryllium Copper and gold plating, it delivers efficient signal transmission with minimal resistance. Operating at 700 VAC and 3 A, this connector is suitable for high-power applications. The 72 full bellow contact type, right-angle orientation, and 2.54 mm pitch provide precise and stable connections. Designed for harsh conditions, it can withstand temperatures ranging from -65 to 150 °C. With a tail length of 3.18 mm and a compact connector height and width of 10.95 mm and 10.16 mm respectively, it offers space-saving solutions without compromising performance. The termination plating of Matte Tin ensures long-term reliability. Whether for aerospace, military, or industrial use, the JCC36DRAS-S93 is the ideal choice for high-reliability connectivity.