JCC36DRAS

Heilind Number:SULJCC36DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRAS

Detailed Description

Introducing the JCC36DRAS, a high-performance board-to-board PCB connector designed for precision applications. Made with PA9T and Beryllium Copper materials, this connector ensures reliable conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of power-intensive systems. Featuring a right-angle orientation and side hole mount type, it offers versatility in installation. The 72 gold-plated contacts with full bellow design guarantee secure connections with low contact resistance. With a pitch of 2.54mm and tail length of 3.18mm, it provides precise signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The termination method of thru-hole with matte tin plating ensures efficient soldering. With a compact connector height of 10.95mm and width of 10.16mm, it is ideal for space-constrained designs. Perfect for high-reliability applications, the JCC36DRAS is the ultimate choice for demanding electronic systems.