JCC36DREH

Heilind Number:SULJCC36DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DREH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DREH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DREH

Detailed Description

Our JCC36DREH connector features high-performance materials and precision engineering, making it ideal for demanding applications. With a current rating of 3A and voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows provide ample connectivity with 72 positions, each meticulously crafted with beryllium copper contacts plated in gold for optimal conductivity. The full bellow contact type and eyelet termination method guarantee secure and durable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Designed for easy installation in PCBs with a clearance hole mount type, it offers a pitch of 2.54mm and a compact size of 10.95mm height by 10.16mm width. The matte tin termination plating enhances solderability. Whether used in aerospace, military, or industrial settings, the JCC36DREH ensures peak performance and longevity.