JCC36DREN

Heilind Number:SULJCC36DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULJCC36DREN

Detailed Description

The JCC36DREN board-to-board PCB connector features a high-performance construction with PA9T and Beryllium Copper materials, ensuring durability and reliable connectivity. With a 3A amperage and 700VAC voltage rating, it is suitable for various power and signal transmission applications. This female connector has two rows, each accommodating 36 positions, for efficient PCB mating. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its termination method using eyelets and termination plating with matte tin offer secure and stable connections. The connector's full bellow contact type and straight orientation further enhance its performance. With a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. Measuring 10.95mm in height and 10.16mm in width, it provides a compact and space-saving solution for PCB assemblies. Ideal for high-reliability applications, the JCC36DREN is a top choice for demanding electronic systems.