JCC36DRES

Heilind Number:SULJCC36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC36DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC36DRES
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC36DRES

Detailed Description

Introducing the JCC36DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, side-hole mount type, and eyelet termination method make it easy to install on PCBs. With two rows and 72 positions, it offers ample connectivity options. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the full bellow design ensures a secure connection. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact size, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. The matte tin termination plating enhances durability. Suitable for various industries, including aerospace, defense, and telecommunications, the JCC36DRES is a reliable choice for high-reliability applications.