| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC36DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC36DRMD |
JCC36DRMD
| Heilind Number: | SULJCC36DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC36DRMD |
| ECAD Model: |
Specifications
Detailed Description
This high-performance female board-to-board PCB connector, featuring a dual-row design with 72 positions, is designed for precision connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and gold-plated contact material, this connector ensures reliable signal transmission at up to 700 VAC and 3A. The termination method of wire wrap and clearance hole mount type make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a low-profile design (15.49mm x 9.4mm), it's suitable for various compact devices. The contact type, loop bellow, enhances durability, while matte tin termination plating offers added protection against corrosion. Ideal for high-speed data transfer and power applications, this connector guarantees exceptional performance in demanding environments.

